Contactum A Type RCD RCCB, 100A, 4 Pole, 30mA, Type A, 220 → 415V ac
- RS Stock No.:
- 240-6404
- Mfr. Part No.:
- CPR100003A
- Manufacturer:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-6404
- Mfr. Part No.:
- CPR100003A
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Range | CPR | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 220 → 415V ac | |
| Series | A Type RCD | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Circuit Breaker Type RCCB | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Range CPR | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 220 → 415V ac | ||
Series A Type RCD | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
The Contactum 100A 30mA 4P RCD Type A comes with a box quantity 1.
ABC indicator: A
Associated standards: BS EN 61008
Rated voltage: 220-415V
Frequency: 50-60Hz
Wiring system: 4 pole
Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity: 35mm
Width in number of modular spacing's: 4
Nature of supply: AC
Associated standards: BS EN 61008
Rated voltage: 220-415V
Frequency: 50-60Hz
Wiring system: 4 pole
Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity: 35mm
Width in number of modular spacing's: 4
Nature of supply: AC
Related links
- Contactum A Type RCD Series Residual Current Circuit Breaker 4-Pole Type A, 100 A
- Contactum A Type RCD Series Residual Current Circuit Breaker 4-Pole Type A, 100 A
- Schneider Electric EZ9 RCCB 2 Pole Type AC, 230V ac
- ABB RCCB 4 Pole Type B, 415V ac
- ABB RCCB 4 Pole Type B, 415V ac
- ABB RCCB 4 Pole Type C, 415V ac
- ABB RCCB 4 Pole Type C, 415V ac
- ABB RCCB 4 Pole Type C, 415V ac
