Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type A, 800 A 230V ac
- RS Stock No.:
- 241-4446
- Mfr. Part No.:
- 5SV3616-6KL
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€231.48
(exc. VAT)
€284.72
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €231.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 241-4446
- Mfr. Part No.:
- 5SV3616-6KL
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | SENTRON 5SV3xxx | |
| Range | SENTRON | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CCC, OVE, VDE, CE | |
| Width | 36mm | |
| Depth | 70mm | |
| Height | 90mm | |
| Breaking Capacity | 800A | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Rated AC Voltage | 230V ac | |
| Break Time | Short | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series SENTRON 5SV3xxx | ||
Range SENTRON | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CCC, OVE, VDE, CE | ||
Width 36mm | ||
Depth 70mm | ||
Height 90mm | ||
Breaking Capacity 800A | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Rated AC Voltage 230V ac | ||
Break Time Short | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 63 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 2-Pole Type A, 40 A 230V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 80 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 40 A 400V ac
