ABB FS403 M-B6/0.03 Series Residual Current Circuit Breaker, 6A, 4-Pole, 30 mA, Type B, 10 kA 415V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-2418
Mfr. Part No.:
2CCG001711R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

6A

Number of Poles

4

Series

FS403 M-B6/0.03

Range

SMISSLINE TP

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Terminal Type

Screw

Standards/Approvals

IEC

Depth

91mm

Width

72mm

Height

91mm

Breaking Capacity

10kA

Reset Actuator Type

Toggle Switch

Rated AC Voltage

415V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
CH

ABB RCCB, 6 A Current Rating, DIN Rail Mount Mounting Style - 2CCL564110E0065


This Residual current circuit breaker with overcurrent protection is designed to provide optimal safety in electrical circuits. With a current rating of 6A and trip sensitivity of 30mA, this RCCB ensures efficient protection against faults. The compact DIN rail mount design makes it suitable for various installations, catering to the needs of different setups.

Features & Benefits


• Compact DIN rail mount design for easy installation and space-saving

• Tripping characteristics of Type B for precise fault detection and protection

• Voltage rating of 415V AC for high voltage applications

• 4 Pole configuration for versatile usage in different electrical systems

• SMISSLINE TP range for enhanced performance and compatibility

Applications


• Suitable for residential and commercial electrical systems requiring high reliability and safety

• Ideal for industrial setups with sensitive equipment that require precise fault protection

Can it be used in both residential and industrial settings?


Yes, it is suitable for both residential and industrial applications.

Will it provide adequate protection against electrical faults?


It is designed to offer reliable protection against various electrical faults.

Is it compatible with other circuit protection devices?


Yes, it can be integrated with other protection devices for enhanced safety measures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy