ABB FS403 Series Residual Current Circuit Breaker, 16A, 4-Pole, 100 mA, Type C, 10 kA 415V ac
- RS Stock No.:
- 246-2430
- Mfr. Part No.:
- 2CCG001724R0001
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-2430
- Mfr. Part No.:
- 2CCG001724R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Range | SMISSLINE TP | |
| Series | FS403 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Depth | 91mm | |
| Width | 72mm | |
| Height | 91mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Range SMISSLINE TP | ||
Series FS403 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Depth 91mm | ||
Width 72mm | ||
Height 91mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB RCCB, 16 A Current Rating, DIN Rail Mount Mounting Style - 2CCL564120E0164 FS403 M-C16/0.1 RCBO
This RCCB by ABB is a reliable circuit breaker with a current rating of 16A designed for DIN rail mounting. It belongs to the SMISSLINE TP range and features a Type C tripping characteristic. With a voltage rating of 415V AC, this RCCB ensures safety and protection in electrical installations.
Features & Benefits
• Pluggable design for easy installation and maintenance
• Trip sensitivity of 100mA for quick response to faults
• 4 poles for enhanced protection and functionality
Applications
• Ideal for use in commercial and industrial electrical systems to protect against overcurrent and residual currents
Can it be easily installed in existing setups?
Yes, it features a DIN rail mount design for convenient installation.
Will it provide protection against short circuits?
Yes, with a rated short-circuit capacity of 10kA, it ensures safety in case of faults.
Is it suitable for use in sensitive electronic equipment?
Yes, the RCCB offers reliable protection for all connected devices.
Related links
- ABB FS403 Series Residual Current Circuit Breaker 4-Pole Type C, 7.5 kA 415V ac
- ABB FS403 Series Residual Current Circuit Breaker 4-Pole Type C, 7.5 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- ABB FS403 M-B6/0.03 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac