ABB SMISSLINE TP Residual Current Circuit Breaker 16A Type B
- RS Stock No.:
- 246-2423
- Mfr. Part No.:
- 2CCG001713R0001
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-2423
- Mfr. Part No.:
- 2CCG001713R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SMISSLINE TP | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SMISSLINE TP | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
- COO (Country of Origin):
- CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 16 A. The tripping characteristic of the circuit breaker i
IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C
Related links
- ABB SMISSLINE TP Residual Current Circuit Breaker 32A Type B
- ABB SMISSLINE TP Residual Current Circuit Breaker 25A Type B
- ABB SMISSLINE TP Residual Current Circuit Breaker 20A Type C
- ABB SMISSLINE TP Residual Current Circuit Breaker 13A Type C
- ABB SMISSLINE TP S401 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric A9Z51 Series Residual Current Circuit Breaker 2-Pole Type B-EV, 10 kA 230V ac
- ABB SMISSLINE TP DIN Rail Type C, Type C
- Siemens SENTRON Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac