RS Better World

Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B-EV, 40 A

Subtotal (1 unit)*

€1,431.19

(exc. VAT)

€1,760.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,431.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-3715
Mfr. Part No.:
A9Z51463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

iID

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type B-EV

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN, VDE, REACH, CCC, IEC, RoHS

Depth

79mm

Height

88mm

Width

72mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Breaking Capacity

40A

Reset Actuator Type

Lever

Break Time

Instantaneous

Earth Leakage Protection Type

B-EV

COO (Country of Origin):
ES
The Schneider Electric Acti 9 series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 63 A.

IP degree of protection IP20,IP40

Ambient air temperature for operation from -25 to 60 °C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy