Schneider Electric iID Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type B-EV, 25 A 230V ac
- RS Stock No.:
- 248-3713
- Mfr. Part No.:
- A9Z51225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€671.07
(exc. VAT)
€825.42
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €671.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-3713
- Mfr. Part No.:
- A9Z51225
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B-EV | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CCC, EN, REACH, IEC, VDE | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Depth | 79mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Breaking Capacity | 25A | |
| Better World Verification | Byggvarubedömningen | |
| Application | Electric Vehicles | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | B-EV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B-EV | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CCC, EN, REACH, IEC, VDE | ||
Terminal Type Screw | ||
Width 72mm | ||
Depth 79mm | ||
Height 88mm | ||
Better World Product Yes | ||
Breaking Capacity 25A | ||
Better World Verification Byggvarubedömningen | ||
Application Electric Vehicles | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type B-EV | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-EV, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-EV, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-EV, 10 kA 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
