Schneider Electric iID Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type B-SI, 25 A
- RS Stock No.:
- 248-3723
- Mfr. Part No.:
- A9Z64425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,072.51
(exc. VAT)
€1,319.19
(inc. VAT)
- 1 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,072.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-3723
- Mfr. Part No.:
- A9Z64425
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | iID | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B-SI | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, RoHS, CCC, IEC, EN, REACH | |
| Width | 72mm | |
| Depth | 79mm | |
| Height | 88mm | |
| Breaking Capacity | 25A | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series iID | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B-SI | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals VDE, RoHS, CCC, IEC, EN, REACH | ||
Width 72mm | ||
Depth 79mm | ||
Height 88mm | ||
Breaking Capacity 25A | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 80 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 63 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
