ABB F200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A, 300 mA 480V ac
- RS Stock No.:
- 488-6280
- Mfr. Part No.:
- 2CSF204101R3400 - F204A-40/0.3
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€142.88
(exc. VAT)
€175.74
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.88 |
*price indicative
- RS Stock No.:
- 488-6280
- Mfr. Part No.:
- 2CSF204101R3400 - F204A-40/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | RCCBs F200 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 70mm | |
| Breaking Capacity | 300mA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 480V ac | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series F200 | ||
Range RCCBs F200 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Height 85mm | ||
Depth 69mm | ||
Width 70mm | ||
Breaking Capacity 300mA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 480V ac | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
ABB RCCB, 4 Poles, 230/400V AC Rated Operational Voltage - F200 series - 2CSF204101R3400 - F204A-40/0.3
Safeguard people and equipment against earth leakage faults with this 4-pole RCCB from ABB. It instantaneously disconnects the power if it detects differences in live and neutral currents, which helps to prevent electric shocks and fires. With an operating voltage rating of up to 400V AC, it's a versatile component that you can use in residential, commercial and industrial installations. Its 300mA-rated trip sensitivity helps reduce nuisance tripping and unnecessary downtimes. The integrated test button makes troubleshooting easier, while the toggle switch clearly indicates the contact position.
• Tough plastic housing insulates live components for added safety
• Electrical lifespan of 10,000 cycles assures you of consistent performance
• Wide operating temperature range between -25°C and +55°C for use in demanding conditions
Applications
• Distribution boards
• Telecommunications networks
• Medical imaging systems
• Construction industry
• Packaging lines
How do I mount this RCCB?
As you can conveniently snap this breaker onto a DIN rail, installation is quick and easy.
How big is this RCCB?
This RCCB is a compact unit with dimensions of 69 (D) x 70 (W) x 85mm (H), so you'll find it easy to fit on densely-packed distribution boards.
RCCB, F200 series
Residual current circuit-breaker
2-pin or 4-pin
Detects AC and pulsing DC fault currents
Surge-proof up to 250 A and therefore resistant to short leakage currents to earth
DIN rail assembly
Signal contact / auxiliary switch
1 changeover contact
A maximum of three S2C-S / H6R can be installed in sequence
Approvals
DIN VDE 0664 part 11, DIN VDE 0664 part 1 // 10.85, EN 61008-2-1
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.3 A 230V ac