ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A, 1 kA 230V ac
- RS Stock No.:
- 488-6432
- Mfr. Part No.:
- 2CSF202101R3400 - F202A-40/0.3
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€150.35
(exc. VAT)
€184.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.35 |
*price indicative
- RS Stock No.:
- 488-6432
- Mfr. Part No.:
- 2CSF202101R3400 - F202A-40/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 1053, RoHS, REACH, IEC/EN 61008 | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series F200 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals UL 1053, RoHS, REACH, IEC/EN 61008 | ||
Width 35mm | ||
Height 85mm | ||
Depth 69mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
RCCB, F200 series
Residual current circuit-breaker
2-pin or 4-pin
Detects AC and pulsing DC fault currents
Surge-proof up to 250 A and therefore resistant to short leakage currents to earth
DIN rail assembly
Signal contact / auxiliary switch
1 changeover contact
A maximum of three S2C-S / H6R can be installed in sequence
Approvals
DIN VDE 0664 part 11, DIN VDE 0664 part 1 // 10.85, EN 61008-2-1
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.3 A 480V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.3 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.3 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac