ABB F200 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A, 30 mA
- RS Stock No.:
- 488-6426
- Mfr. Part No.:
- 2CSF204101R1250 - F204A-25/0.03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.46
(exc. VAT)
€118.65
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.46 |
*price indicative
- RS Stock No.:
- 488-6426
- Mfr. Part No.:
- 2CSF204101R1250 - F204A-25/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | RCCBs F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Width | 70mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Breaking Capacity | 30mA | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range RCCBs F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Width 70mm | ||
Height 85mm | ||
Depth 85mm | ||
Breaking Capacity 30mA | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB Residual Current Circuit Breaker, 25A Current Rating, 30mA Trip Sensitivity - F204 Series - 2CSF204101R1250 - F204A-25/0.03
Prevent electrical hazards in your industrial environment with this RCCB from ABB. The unit's designed to monitor the current in the earth wire and automatically cuts off power to the circuits if it detects a fault. This helps protect personnel and equipment from electric shocks and fires. For versatility, its type-A design means it can sense both residual alternating currents and pulsating direct currents in the wire. Thanks to a high current rating of 25A, you can safely use this device with heavy-duty machinery.
Features & Benefits
• Trip sensitivity of 30mA for reliable fault detection
• Compact dimensions of 85 (H) x 70 (W) x 69mm (D) to fit in small spaces
Applications
• Lighting equipment
• Storage facilities
• Manufacturing industry
• Safety systems
• Food production and packaging
What's the difference between an RCCB and an MCB?
While an RCCB is designed to detect earth leakage current to protect the operators and machine from accidents, an MCB interrupts the current flow if it detects a short-circuit or current overload. You can combine both devices for enhanced safety in your work area.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230V ac