ABB F200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 1 kA 230V ac

Subtotal (1 unit)*

€81.49

(exc. VAT)

€100.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.49

*price indicative

RS Stock No.:
488-6915
Distrelec Article No.:
300-76-715
Mfr. Part No.:
2CSF202101R1250 - F202A-25/0.03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Series

F200

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61008, REACH, RoHS, UL 1053

Terminal Type

Screw

Depth

85mm

Height

85mm

Width

69mm

Breaking Capacity

1kA

Break Time

Instantaneous

Rated AC Voltage

230V ac

Reset Actuator Type

Lever

Earth Leakage Protection Type

Type A

COO (Country of Origin):
IT

ABB Type A RCCB, 25A Current Rating, 230V/400V Voltage Rating - F202 Series - 2CSF202101R1250 - F202A-25/0.03


Protect electrical circuits from leakage currents with this robust residual current circuit breaker from ABB. It monitors the phase and neutral currents, tripping in the event of a fault and preventing damage to your equipment. As a type-A unit, this component is sensitive to alternating currents and pulsating direct currents, so it's a versatile safety option for your industrial environments. The RCCB's thermoplastic housing provides resistance to impact and abrasion, so you can rely on it in harsh conditions.

Features & Benefits


• IP20 rating indicates it's finger-safe and protected against objects larger than 12mm

• Current rating of 25A for high-powered applications

• Compact dimensions of 69 (L) x 35 (W) x 85mm (H) for installation in setups with limited space

• Broad operating temperature range of -25°C to +55°C for use in demanding conditions

• DIN rail mounting for quick installation

Applications


• Industrial motors

• Process and packaging equipment

How durable is this circuit breaker?


This RCCB can withstand up to 10,000 operating cycles, so you can be sure of its long-term performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy