ABB FH200 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC, 30 mA 400V ac

Subtotal (1 unit)*

€166.92

(exc. VAT)

€205.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.92

*price indicative

RS Stock No.:
540-1638
Mfr. Part No.:
2CSF202006R1630 FH202 AC-63/0,03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

RCCBs F200

Series

FH200

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

RoHS, CE

Terminal Type

Screw

Width

35mm

Depth

85mm

Height

85mm

Breaking Capacity

30mA

Rated AC Voltage

400V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

RoHS Status: Exempt

2 & 4 Pole RCCB - FH200 Series


Compact AC DIN rail mount 2 and 4 Pole RCCB’s

Protects against the effects of sinusoidal alternating earth fault currents

Protects against indirect contact with additional protection against direct (with IΔn=30 mA) contact

Command and isolation of resistive and inductive circuits

Suitable for residential and commercial applications

ABB RCBO's & RCCB's


RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Note

RCCBs are sensitive only to earth fault current (therefore they have to be connected in series with a MCB or a fuse to protect them against over-current and short-circuits).

Standards

IEC/EN 61008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy