ABB FH200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC, 1 kA 230V ac
- RS Stock No.:
- 191-9455
- Mfr. Part No.:
- 2CSF202024R1400 FH202 S AC-40/0,03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€69.37
(exc. VAT)
€85.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.37 |
*price indicative
- RS Stock No.:
- 191-9455
- Mfr. Part No.:
- 2CSF202024R1400 FH202 S AC-40/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | FH200 | |
| Series | FH200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Depth | 85mm | |
| Width | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range FH200 | ||
Series FH200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Depth 85mm | ||
Width 69mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Electromagnetic | ||
The RCCBs FH200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous AC and A types is particularly suitable for installation in domestic applications. Screwless version.
Related links
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 230V
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac