Siemens 5SM3 RCCB, 80A, 4 Pole, 30mA, Type B, 400V ac
- RS Stock No.:
- 622-0468
- Mfr. Part No.:
- 5SM3347-4
- Manufacturer:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,524.65
(exc. VAT)
€1,875.32
(inc. VAT)
- RS Stock No.:
- 622-0468
- Mfr. Part No.:
- 5SM3347-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Range | Sentron | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Voltage Rating | 400V ac | |
| Series | 5SM3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Circuit Breaker Type RCCB | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Range Sentron | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Voltage Rating 400V ac | ||
Series 5SM3 | ||
- COO (Country of Origin):
- DE

