Eaton Xboard Series Residual Current Circuit Breaker, 80A, 1-Pole, 100 mA, Type AC, 500 A 230V, 400 V

Subtotal (1 unit)*

€211.61

(exc. VAT)

€260.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.61

*price indicative

RS Stock No.:
667-0620
Mfr. Part No.:
235403 PFIM-80/2/01-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

1

Series

Xboard

Range

Xboard

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

RoHS, IEC/EN 61008

Terminal Type

Screw

Height

80mm

Width

35mm

Depth

70.5mm

Breaking Capacity

500A

Break Time

Instantaneous

Application

Commercial, Residential

Rated AC Voltage

230V, 400V

Reset Actuator Type

Lever

Earth Leakage Protection Type

AC

COO (Country of Origin):
AT

RCDs


Manufactured to BS EN 61008

30 and 100mA trip options

2 and 4 pole options (@30mA)

F&G Concept 2000 Incoming & Outgoing Devices


For use as spares and replacements in F&G Concept 2000 consumer units

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy