Eaton PFIM Series Residual Current Circuit Breaker, 40A, 4-Pole, 100 mA, Type A, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8673
- Mfr. Part No.:
- 235440 PFIM-40/4/01-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€227.88
(exc. VAT)
€280.29
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.88 |
*price indicative
- RS Stock No.:
- 922-8673
- Mfr. Part No.:
- 235440 PFIM-40/4/01-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | PFIM | |
| Range | PFIM | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Depth | 70.5mm | |
| Width | 65.5mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Application | Residential, Commercial | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series PFIM | ||
Range PFIM | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Depth 70.5mm | ||
Width 65.5mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
Application Residential, Commercial | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton RCD, 40 A Current Rating, 4 Poles - 235440 PFIM-40/4/01-A-MW
This Eaton Moeller RCD is an innovative solution for residual current protection. With a current rating of 40A and 4 poles, it ensures precise and instantaneous tripping when needed. The design verification as per IEC/EN 61439 standards ensures top-notch performance and safety.
Features & Benefits
• Instantaneous break time for quick response to faults
• DIN rail mount for easy installation and space-saving design
• Type A tripping characteristics for reliable protection
• Reset actuator toggle switch for convenient operation
• Screw terminal contact type for secure connections
• Trip sensitivity of 100mA for precise detection
• Rated AC voltage of 230/400V for versatile applications
Applications
• Suitable for use in industrial automation systems
• Ideal for electrical installations in commercial buildings
• Can be used for protecting sensitive electronic equipment
• Used in machinery and equipment with high fault risks
Can it be used in commercial settings?
Yes, it is suitable for use in commercial buildings to ensure electrical safety.
Will it provide reliable protection for sensitive equipment?
Yes, the RCD's Type A tripping characteristics ensure precise detection of faults.
Is it easy to install?
Yes, with the DIN rail mount design, installation is quick and hassle-free.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type S 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A 230V ac
