Legrand DX3 Series Residual Current Device, 16A, 1-Pole, 30 mA, Type C, 100 kA 230V ac

Image representative of range

Subtotal (1 unit)*

€340.31

(exc. VAT)

€418.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€340.31

*price indicative

RS Stock No.:
731-9843
Mfr. Part No.:
4 107 13
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Device

Current Rating

16A

Number of Poles

1

Series

DX3

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Standards/Approvals

IEC 61009-1, IEC 60898-1, IEC 61008-1, IEC 60947-2, VDE

Breaking Capacity

100kA

Application

Commercial, Residential, Industrial

Rated AC Voltage

230V ac

COO (Country of Origin):
FR

Type C Single pole + neutral RCDs DX³4500


RCDs that allow the use of HX³ supply busbars.

Residual current devices from 10 A to 32 A

AC type : detect AC component faults

Standards

NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy