Legrand DX3 Series Residual Current Device, 10A, 1-Pole, 300 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 731-9913
- Mfr. Part No.:
- 4 107 24
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€401.45
(exc. VAT)
€493.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.45 |
*price indicative
- RS Stock No.:
- 731-9913
- Mfr. Part No.:
- 4 107 24
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Range | DX | |
| Series | DX3 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | EN 60439-1, EN 62262, NF C 63421, EN/IEC 61009-1, UL94, EN/IEC 60947-2, NF 20-010, IEC 68.2.6, EN 60529, IEC 529, IEC 60439-1 | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Handle | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Range DX | ||
Series DX3 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals EN 60439-1, EN 62262, NF C 63421, EN/IEC 61009-1, UL94, EN/IEC 60947-2, NF 20-010, IEC 68.2.6, EN 60529, IEC 529, IEC 60439-1 | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Handle | ||
- COO (Country of Origin):
- FR
Type C Single pole + neutral RCDs DX³4500
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 10 A to 32 A
AC type : detect AC component faults
Standards
NF EN 61009-1
4500 - NF EN 60898-1
6 kA - EN 60947-2
4500 - NF EN 60898-1
6 kA - EN 60947-2
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC 230V ac
