Legrand DX3 Series Residual Current Device, 25A, 3+N-Pole, 300 mA, Type AC, 10 kA 400V ac
- RS Stock No.:
- 731-9998
- Mfr. Part No.:
- 4 112 07
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€622.43
(exc. VAT)
€765.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €622.43 |
*price indicative
- RS Stock No.:
- 731-9998
- Mfr. Part No.:
- 4 112 07
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 60947-2, RoHS | |
| Terminal Type | Screw | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Automatic | |
| Application | Residential, Commercial, Industrial | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 60947-2, RoHS | ||
Terminal Type Screw | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Automatic | ||
Application Residential, Commercial, Industrial | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- FR
Four pole RCDs DX³6000 - 10 kA Type C
RCD that allow use of a traditional supply busbars HX³
Residual current devices from 10 A to 63 A
AC type : detect AC component faults
Connection screw / screw : input from the top and output to the bottom
Standards
NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60942-2
6000 - NF EN 60898-1
10 kA - EN 60942-2
Related links
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
