Legrand DX3 Series Residual Current Device, 50A, 3+N-Pole, 300 mA, Type AC, 10 kA 400V ac

Image representative of range

Subtotal (1 unit)*

€1,136.50

(exc. VAT)

€1,397.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,136.50

*price indicative

RS Stock No.:
732-0011
Mfr. Part No.:
4 112 10
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Device

Current Rating

50A

Number of Poles

3+N

Series

DX3

Range

DX

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

EN/IEC 61009-1 / EN/IEC 60947-2 / IEC 60898-1 / IEC 60529 / NF 20-010 / UL94 / EN 62262 / IEC 60068.2.6 / IEC 60439-1 / NF C 63421 / EN 60439-1

Breaking Capacity

10kA

Rated AC Voltage

400V ac

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

Reset Actuator Type

Handle

COO (Country of Origin):
FR

Four pole RCDs DX³6000 - 10 kA Type C


RCD that allow use of a traditional supply busbars HX³

Residual current devices from 10 A to 63 A

AC type : detect AC component faults

Connection screw / screw : input from the top and output to the bottom

Standards

NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60942-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy