Legrand DX3 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC 230V ac

Image representative of range

Subtotal (1 unit)*

€140.26

(exc. VAT)

€172.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.26

*price indicative

RS Stock No.:
732-0055
Mfr. Part No.:
4 116 11
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

DX3

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

IEC 60898-1, IEC 61008-1, IEC 60947-2, IEC 61009-1, VDE

Rated AC Voltage

230V ac

Application

Residential, Commercial, Industrial

COO (Country of Origin):
FR

Two pole RCDs DX³-ID with top I / O for HX³ busbars


RCDs that allow the use of HX³ supply busbars and auxiliary contacts.

Residual current devices from 25 A to 63 A

AC type : detect AC component faults

A type : detect AC and DC component faults

Standards

NF EN 61008-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy