Legrand DX3 Series Residual Current Device, 63A, 1-Pole, 30 mA, Type A, 10 kA 230V ac
- RS Stock No.:
- 732-0112
- Mfr. Part No.:
- 4 116 39
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€291.83
(exc. VAT)
€358.95
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.83 |
*price indicative
- RS Stock No.:
- 732-0112
- Mfr. Part No.:
- 4 116 39
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 1 | |
| Series | DX3 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, EN 60947-2 | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Application | Commercial, Industrial, Residential | |
| Reset Actuator Type | Automatic | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 1 | ||
Series DX3 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, EN 60947-2 | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Application Commercial, Industrial, Residential | ||
Reset Actuator Type Automatic | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
Two pole RCDs DX³-ID with top I / O for HX³ busbars
RCDs that allow the use of HX³ supply busbars and auxiliary contacts.
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 1 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 100 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type A, 10 kA 230V ac
