Legrand DX3 Series Residual Current Circuit Breaker, 25A, 3+N-Pole, 30 mA, Type AC 400V ac
- RS Stock No.:
- 732-0061
- Mfr. Part No.:
- 4 116 60
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€347.53
(exc. VAT)
€427.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.53 |
*price indicative
- RS Stock No.:
- 732-0061
- Mfr. Part No.:
- 4 116 60
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 61008-1, IEC 61009-1, VDE, IEC 60947-2, IEC 60898-1 | |
| Depth | 77.8mm | |
| Height | 83mm | |
| Width | 71.2mm | |
| Application | Commercial, Residential, Industrial | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 61008-1, IEC 61009-1, VDE, IEC 60947-2, IEC 60898-1 | ||
Depth 77.8mm | ||
Height 83mm | ||
Width 71.2mm | ||
Application Commercial, Residential, Industrial | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- FR
Four Pole RCDs DX³-ID
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
Standards
NF EN 61008-1
Related links
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
