Legrand DX3 Series Residual Current Device, 63A, 1-Pole, 300 mA, Type AC, 1 kA 230V ac

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
732-0042
Mfr. Part No.:
4 115 26
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

1

Range

DX

Series

DX3

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 60 529 (IP), NF EN 61008-1/IEC 61008-1

Breaking Capacity

1kA

Tripping Mechanism

Electromagnetic

Application

Protection, Control, Isolation of Electrical Circuit

Reset Actuator Type

Manual

Break Time

Instantaneous

Rated AC Voltage

230V ac

COO (Country of Origin):
FR

Two Pole RCDs DX³-ID


Residual current devices from 25 A to 63 A

AC type : detect AC component faults

A type : detect AC and DC component faults

Standards

NF EN 61008-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy