Schneider Electric iID Series Residual Current Device, 80A, 4-Pole, 300 mA, Type AC, 1.5 kA 400V, 415 V
- RS Stock No.:
- 776-3711
- Mfr. Part No.:
- A9R15480
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€577.97
(exc. VAT)
€710.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €577.97 |
*price indicative
- RS Stock No.:
- 776-3711
- Mfr. Part No.:
- A9R15480
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | iID | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, REACH, EN/IEC 61008-1 | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V, 415V | |
| Application | Residential | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series iID | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, REACH, EN/IEC 61008-1 | ||
Width 72mm | ||
Height 91mm | ||
Depth 73mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V, 415V | ||
Application Residential | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- ES
RCCB Acti9 iID
The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.
iID residual current circuit breakers AC Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
iID residual current circuit breakers Asi Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Related links
- Schneider Electric iID Series Residual Current Device 4-Pole Type AC 415 V
- Schneider Electric iID Series Residual Current Device 4-Pole Type AC 415 V
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A, 1 kA 400V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 220 V dc 400V, 415
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 220 V dc 400V, 415
