Allen Bradley 1492-RCDA Series Residual Current Device, 80A, 4-Pole, 30 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 220-4751
- Mfr. Part No.:
- 1492-RCDA4A80
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€554.72
(exc. VAT)
€682.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €554.72 |
*price indicative
- RS Stock No.:
- 220-4751
- Mfr. Part No.:
- 1492-RCDA4A80
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | 1492-RCDA | |
| Range | Allen-Bradley | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Height | 88mm | |
| Width | 35mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Application | Residential | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series 1492-RCDA | ||
Range Allen-Bradley | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Height 88mm | ||
Width 35mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
Application Residential | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- IT
The Rockwell Automation Residual Current Devices has 4 Pole Configuration with 30mA Sensitivity.
High Sensitivity
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 2-Pole Type A, 1 kA 400V ac
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
