Lovato P1RC RCCB, 25A, 3+N Pole, 300mA, Type AC
- RS Stock No.:
- 825-6093
- Mfr. Part No.:
- P1RC4P25AC300
- Manufacturer:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-6093
- Mfr. Part No.:
- P1RC4P25AC300
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Series | P1RC | |
| Rated AC Voltage | 230 VV, 400V | |
| Terminal Contact Type | Screw | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Circuit Breaker Type RCCB | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Series P1RC | ||
Rated AC Voltage 230 VV, 400V | ||
Terminal Contact Type Screw | ||
Mounting Style DIN Rail Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Lovato P1RC RCCB 1+N Pole Type AC
- Lovato P1RC RCCB 3+N Pole Type AC
- Lovato P1RC RCCB 3+N Pole Type AC
- Hager CFH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager CFH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SL4 Miniature Circuit Breaker 300mA 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 300mA 400V ac AC 5 kA Breaking Capacity
