Lovato P1RC RCCB, 40A, 3+N Pole, 30mA, Type AC

Unavailable
RS will no longer stock this product.
RS Stock No.:
825-6096
Mfr. Part No.:
P1RC4P40AC030
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

P1RC

Rated AC Voltage

230 VV, 400V

Terminal Contact Type

Screw

Mounting Style

DIN Rail Mount

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy