Eaton PFIM Series Residual Current Device, 63A, 2-Pole, 300 mA, Type AC, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8610
- Mfr. Part No.:
- 235400 PFIM-63/2/03-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€201.61
(exc. VAT)
€247.98
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.61 |
*price indicative
- RS Stock No.:
- 922-8610
- Mfr. Part No.:
- 235400 PFIM-63/2/03-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Width | 65.5mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Application | Industrial | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Width 65.5mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Application Industrial | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type AC | ||
PFIM Series
Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A, 10 kA 400
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
