Eaton PFIM Series Residual Current Device, 63A, 2-Pole, 30 mA, Type AC, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8617
- Mfr. Part No.:
- 235398 PFIM-63/2/003-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€199.60
(exc. VAT)
€245.51
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.60 |
*price indicative
- RS Stock No.:
- 922-8617
- Mfr. Part No.:
- 235398 PFIM-63/2/003-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V, 400V | |
| Break Time | Instantaneous | |
| Application | Commercial, Residential | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V, 400V | ||
Break Time Instantaneous | ||
Application Commercial, Residential | ||
Reset Actuator Type Toggle Switch | ||
Eaton RCBO, DIN Rail Mounting, 50Hz Frequency - PFIM Series - 235398 PFIM-63/2/003-MW
Keep your machinery and electrical hazards apart with this RCBO from Eaton. It closely monitors and then cuts power to your system the instant a fault occurs, protecting your equipment from damage and personnel from electric shocks and injuries. The unit has a 2-pole configuration that controls two circuits at the same time for efficiency. A high current rating of 63A means it suits heavy-duty applications, including those that use inverters or LED drivers. Screw clamp terminals make installation quick and easy without the need for complex tools.
Features & Benefits
• Safe to use in challenging settings, thanks to a broad operating temperature range between -25°C and +55°C
• IP20 rating indicates it's touch-proof and shielded from objects larger than 12mm
• DIN rail mounting for easy attachment to standard equipment
• Compact dimensions of 35 (L) x 65.5 (W) x 80mm (D) to suit small spaces
What's a toggle switch reset actuator?
It's an electronic switch that resets power to a circuit after tripping. This RCBO comes fitted with one, making it easy to operate.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC, 10 kA 230
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type G 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A, 10 kA 400
