Eaton PFIM Series Residual Current Device, 25A, 2-Pole, 30 mA, Type A, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8642
- Distrelec Article No.:
- 300-42-681
- Mfr. Part No.:
- 235424 PFIM-25/2/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.73
(exc. VAT)
€223.53
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.73 |
*price indicative
- RS Stock No.:
- 922-8642
- Distrelec Article No.:
- 300-42-681
- Mfr. Part No.:
- 235424 PFIM-25/2/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Application | Industrial | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Application Industrial | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
Eaton RCD, 500A Rated Residual Making and Breaking Capacity, 230 to 400V AC Rated Voltage - PFIM Series - 235424 PFIM-25/2/003-A-MW
Put workplace safety in the hands of this MCB from Eaton. It protects electrical circuits by detecting differences between live and neutral currents and tripping faulty feeds to help prevent electric shocks. The 30mA trip sensitivity helps to guard against serious injuries. As the unit has slim dimensions of 80 (L) x 35 (W) x 76mm (H), it can easily squeeze onto densely-packed panels. Screw terminals firmly secure your wiring to curb accidental disconnections causes by impact or vibration. Reach for this versatile component whether you're working in an industrial, commercial or domestic setting.
Features & Benefits
• DIN rail mounting for speedy, tool-free installation
• Toggle switch clearly shows contact position
• IEC/EN 61008 compliance assures you this RCD has passed European quality and safety testing
At what temperatures can I use this RCD?
This RCD has a wide operating temperature range between -25°C and +55°C for use in challenging conditions.
What's the difference between an RCD and RCCB?
An RCD keeps electrical installations safe to prevent electric shocks and incorporates overload protection. An RCCB works like an RCD but without overload protection. It's more suitable for environments where the chances of electric shocks are limited.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 2-Pole Type G 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton Residual Current Device 2-Pole Type AC 400 V
- Eaton Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
