Eaton PFIM Series Residual Current Circuit Breaker, 40A, 4-Pole, 500 mA, Type AC, 10 kA 230V, 400 V

Subtotal (1 unit)*

€223.60

(exc. VAT)

€275.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€223.60

*price indicative

RS Stock No.:
922-8620
Mfr. Part No.:
235413 PFIM-40/4/05-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Range

PFIM

Series

PFIM

Trip Sensitivity

500mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Depth

70.5mm

Width

65.5mm

Height

80mm

Breaking Capacity

10kA

Application

Commercial, Residential

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Rated AC Voltage

230V, 400V

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

AC

COO (Country of Origin):
RO

Eaton RCD, 40 A Current Rating, 4 Poles - 235413 PFIM-40/4/05-MW


This Eaton RCD, featuring a 40A circuit breaker and DIN rail mount is designed to provide instantaneous protection for your electrical circuits. With a focus on safety and efficiency, this RCD stands out as a reliable solution for various applications.

Features & Benefits


• Instantaneous trip feature ensures immediate response to any electrical faults, enhancing safety

• 500mA trip sensitivity offers precise protection against current fluctuations, guaranteeing optimal performance

• Screw terminal design allows for secure connections, reducing the risk of malfunctions

• Type AC tripping characteristics cater to a wide range of electrical systems, providing versatility

• A wide operating voltage range (230V, 400V) enables compatibility with different setups, ensuring flexibility

Applications


• Can be used for residential installations requiring reliable electrical protection

• Ideal for commercial and industrial settings where safety is paramount

Can it effectively protect against electrical faults?


It offers instantaneous trip features for immediate protection.

Will it work with different voltage setups?


Yes, this RCD is compatible with 230V and 400V systems for versatile use.

Is it suitable for industrial applications?


Yes, it is designed to meet the safety requirements of industrial settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy