Eaton PFIM Series Residual Current Device, 40A, 2-Pole, 30 mA, Type A, 10 kA 230
- RS Stock No.:
- 922-8654
- Distrelec Article No.:
- 300-42-684
- Mfr. Part No.:
- 235427 PFIM-40/2/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€189.07
(exc. VAT)
€232.56
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.07 |
*price indicative
- RS Stock No.:
- 922-8654
- Distrelec Article No.:
- 300-42-684
- Mfr. Part No.:
- 235427 PFIM-40/2/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Application | Residential | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Application Residential | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Eaton Moeller Series RCD, 40A, 2 Poles - 235427 PFIM-40/2/003-A-MW
This residual current breaker by Eaton is a reliable and efficient solution for electrical installations requiring protection against electrical faults. With a current rating of 40A and tripping characteristics of Type A, this breaker ensures a quick response to any fault, providing safety and peace of mind in industrial and commercial settings.
Features & Benefits
• Instantaneous break time for rapid response to electrical faults
• DIN rail mounting style for easy installation and maintenance
• Screw terminal contact type for secure connections
• Tripping sensitivity of 30mA to detect even low levels of current leakage
• Rated AC voltage of 230V and 400V for versatile application
• Resistant to ultra-violet radiation for durability in various environments
Applications
• Ideal for use in automation systems to protect equipment from electrical faults
• Suitable for electronic installations requiring reliable circuit protection
• Perfect for mechanical industries that prioritise safety in electrical systems
• Used in electrical panels and switchgear for comprehensive protection
Can it provide protection against low levels of current leakage?
Yes, with a trip sensitivity of 30mA, it can detect minimal current leakage.
Will it work in automation systems with varying voltage requirements?
Yes, it is rated for both 230V and 400V applications.
Is it suitable for use in outdoor environments?
Yes, it is resistant to ultra-violet radiation for durability in various settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type S 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A, 10 kA 230
- Eaton PFIM Series Residual Current Device 4-Pole Type AC, 10 kA 230
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
