STMicroelectronics M41T56M6F, Real Time Clock 64 bit DW:DM:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 103-1580
- Mfr. Part No.:
- M41T56M6F
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€4,447.50
(exc. VAT)
€5,470.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.779 | €4,447.50 |
*price indicative
- RS Stock No.:
- 103-1580
- Mfr. Part No.:
- M41T56M6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| RTC Memory Size | 64bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | M41T56M | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type SOIC | ||
Pin Count 8 | ||
RTC Memory Size 64bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series M41T56M | ||
Height 1.25mm | ||
Length 4.9mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41T56M6F 8-Pin SOIC Surface
- Microchip MCP79411-I/SN 8-Pin SOIC Surface
- Microchip MCP79410-I/SN 8-Pin SOIC Surface
- Microchip MCP7940M-I/SN 8-Pin SOIC Surface
- Microchip MCP7940N-I/SN 8-Pin SOIC Surface
- Microchip MCP79412-I/SN 8-Pin SOIC Surface
- Microchip 8-Pin SOIC Surface
- Microchip 8-Pin PDIP Through Hole
