Microchip MCP79411-I/SN, Real Time Clock 64 bit DW:DM:M:Y, 8-Pin SOIC Surface

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.19

(exc. VAT)

€12.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,260 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.019€10.19-
30 - 90€0.991€9.912%
100 +€0.964€9.645%

*price indicative

Packaging Options:
RS Stock No.:
798-5267
Distrelec Article No.:
304-45-505
Mfr. Part No.:
MCP79411-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Mount Type

Surface

Interface Type

I2C

Package Type

SOIC

Pin Count

8

RTC Memory Size

64bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.5mm

Series

MCP794

Width

3.9mm

Length

4.9mm

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Automotive Standard

No

MCP7941x I²C Real-Time Clock/Calendars


Real Time Clock Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy