Microchip, Real Time Clock 64 B Calendar DW:M:Y:LY, 10-Pin MSOP Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0221
Mfr. Part No.:
MCP79521-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Real Time Clock

Date Format

DW:M:Y:LY

Time Format

HH:MM:SS:HSS

Sub Type

Calendar

Mount Type

Surface

Package Type

MSOP

Interface Type

SPI

Pin Count

10

Minimum Operating Temperature

-40°C

RTC Memory Size

64B

Maximum Operating Temperature

85°C

Length

3mm

Standards/Approvals

No

Width

3mm

Series

MCP79521

Height

950μm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Maximum Supply Voltage

3.6V

COO (Country of Origin):
TH

MCP7951x/MCP7952x SPI Real-Time Clock/Calendars


Real Time Clock Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy