Microchip MCP79520-I/MS, Real Time Clock 64 bit Calendar DW:M:Y:LY, 10-Pin MSOP Surface
- RS Stock No.:
- 159-7452
- Mfr. Part No.:
- MCP79520-I/MS
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€120.90
(exc. VAT)
€148.70
(inc. VAT)
In Stock
- Plus 7,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.209 | €120.90 |
*price indicative
- RS Stock No.:
- 159-7452
- Mfr. Part No.:
- MCP79520-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Real Time Clock | |
| Date Format | DW:M:Y:LY | |
| Time Format | HH:MM:SS:HSS | |
| Sub Type | Calendar | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Interface Type | SPI | |
| Pin Count | 10 | |
| RTC Memory Size | 64bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Series | MCP795 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Real Time Clock | ||
Date Format DW:M:Y:LY | ||
Time Format HH:MM:SS:HSS | ||
Sub Type Calendar | ||
Mount Type Surface | ||
Package Type MSOP | ||
Interface Type SPI | ||
Pin Count 10 | ||
RTC Memory Size 64bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Series MCP795 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP7951x/MCP7952x SPI Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
Related links
- Microchip MCP79520-I/MS 10-Pin MSOP Surface
- Microchip MCP79510-I/MS 10-Pin MSOP Surface
- Microchip MCP79511-I/MS 10-Pin MSOP Surface
- Microchip MCP79521-I/MS 10-Pin MSOP Surface
- Microchip 10-Pin MSOP Surface
- Microchip MCP79411-I/MS 8-Pin MSOP Surface
- Microchip MCP79400-I/MS DW, 8-Pin MSOP Surface
- Microchip MCP79410-I/MS 8-Pin MSOP Surface
