STMicroelectronics M41T93RMY6F, Real Time Clock 32 bit Real Time Clock DW:DM:M:Y, 18-Pin SOX Surface
- RS Stock No.:
- 165-5488
- Mfr. Part No.:
- M41T93RMY6F
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€5,290.00
(exc. VAT)
€6,510.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €5.29 | €5,290.00 |
*price indicative
- RS Stock No.:
- 165-5488
- Mfr. Part No.:
- M41T93RMY6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS:hh | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOX | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 32bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.39mm | |
| Width | 7.67mm | |
| Standards/Approvals | No | |
| Length | 11.66mm | |
| Series | M41T93R | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS:hh | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOX | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 32bit | ||
Maximum Operating Temperature 85°C | ||
Height 2.39mm | ||
Width 7.67mm | ||
Standards/Approvals No | ||
Length 11.66mm | ||
Series M41T93R | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2V | ||
- COO (Country of Origin):
- PH
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41T93RMY6F 18-Pin SOX Surface
- STMicroelectronics M41T83SQA6F 16-Pin QFN Surface
- STMicroelectronics M41T00SM6F 8-Pin SOIC Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
- Renesas Electronics ISL1208IB8Z-TK 8-Pin SOIC Surface
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Microchip MCP7940M-I/SN 8-Pin SOIC Surface
- STMicroelectronics D:D:M:Y:C, 28-Pin SOX Surface
