STMicroelectronics M41T00SM6F, Real Time Clock 8 bit Real Time Clock DW:DM:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 168-6813
- Mfr. Part No.:
- M41T00SM6F
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€3,870.00
(exc. VAT)
€4,760.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.548 | €3,870.00 |
| 5000 + | €1.517 | €3,792.50 |
*price indicative
- RS Stock No.:
- 168-6813
- Mfr. Part No.:
- M41T00SM6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Series | M41T00S | |
| Length | 5mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Series M41T00S | ||
Length 5mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41T00SM6F 8-Pin SOIC Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
- Renesas Electronics ISL1208IB8Z-TK 8-Pin SOIC Surface
- Microchip MCP7940M-I/SN 8-Pin SOIC Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Microchip MCP79412-I/SN 8-Pin SOIC Surface
- Renesas Electronics ISL1208IB8Z 8-Pin SOIC Surface
