NXP PCA8565TS/1,118, Real Time Clock DW:DM:M:Y, 8-Pin TSSOP Surface
- RS Stock No.:
- 166-0314
- Mfr. Part No.:
- PCA8565TS/1,118
- Manufacturer:
- NXP
Subtotal (1 reel of 2500 units)*
€3,607.50
(exc. VAT)
€4,437.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.443 | €3,607.50 |
*price indicative
- RS Stock No.:
- 166-0314
- Mfr. Part No.:
- PCA8565TS/1,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Interface Type | I2C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.1mm | |
| Series | PCA8565TS | |
| Length | 3.1mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Interface Type I2C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.1mm | ||
Series PCA8565TS | ||
Length 3.1mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Real Time Clock Peripherals, NXP Semiconductors
Related links
- NXP PCA8565TS/1 Real Time Clock DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP 14-Pin TSSOP Surface
- NXP PCF8563TS/4 Real Time Clock 128 bit DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP PCF8593T/1 Real Time Clock 8 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- NXP PCF8523T/1 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
