NXP PCF8563TS/5,118, Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
- RS Stock No.:
- 219-4642
- Mfr. Part No.:
- PCF8563TS/5,118
- Manufacturer:
- NXP
Subtotal (1 reel of 2500 units)*
€1,925.00
(exc. VAT)
€2,375.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.77 | €1,925.00 |
*price indicative
- RS Stock No.:
- 219-4642
- Mfr. Part No.:
- PCF8563TS/5,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Real Time Clock | |
| Date Format | D:W:M:Y | |
| Time Format | SS:MM:HH | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| RTC Memory Size | 128bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 3.1mm | |
| Series | PCF8563 | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Real Time Clock | ||
Date Format D:W:M:Y | ||
Time Format SS:MM:HH | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Pin Count 8 | ||
RTC Memory Size 128bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 3.1mm | ||
Series PCF8563 | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
The NXP PCF8563 is a CMOS1 real time clock and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage low detector are also provided. All addresses and data are transferred serially via a two line bidirectional I2C bus. Maximum bus speed is 400 kbit/s.
Open-drain interrupt pin
Alarm and timer functions
Integrated oscillator capacitor
Related links
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
- NXP PCF8563TS/4 Real Time Clock 128 bit DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP 14-Pin TSSOP Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP PCF85063TP/1Z 8-Pin HXSON8 Surface
- NXP PCF8523T/1 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF8563T/F4 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF2129T/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 16-Pin SO-16 Surface
