Renesas Electronics ISL1208IB8Z-TK, Real Time Clock 2 bit Real Time Clock DW:DM:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 196-9069
- Mfr. Part No.:
- ISL1208IB8Z-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-9069
- Mfr. Part No.:
- ISL1208IB8Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 2bit | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL1208 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 2bit | ||
Maximum Operating Temperature 85°C | ||
Series ISL1208 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
The Renesas Electronics is real time clock/calendar, low power RTC with battery backed SRAM.there is timing and crystal compensation, power fail indicator, periodic or polled alarm, intelligent battery backup switching
Single event or pulse interrupt mode
Power failure detection
On-chip oscillator compensation
2 Bytes Battery-Backed User SRAM
I2C interface
400kHz data transfer rate
400nA battery supply current
Related links
- Renesas Electronics ISL1208IB8Z-TK 8-Pin SOIC Surface
- Renesas Electronics ISL1208IB8Z 8-Pin SOIC Surface
- STMicroelectronics M41T00SM6F 8-Pin SOIC Surface
- STMicroelectronics M41T0M6F 8-Pin SOIC Surface
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface
- Microchip MCP7940M-I/SN 8-Pin SOIC Surface
- Renesas Electronics ISL12057IUZ 8-Pin MSOP Surface
- Renesas Electronics 8-Pin MSOP Surface
