NXP PCF85063TP/1Z, Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin HXSON8 Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€14.65

(exc. VAT)

€18.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.586€14.65
50 - 75€0.574€14.35
100 - 475€0.507€12.68
500 - 1975€0.497€12.43
2000 +€0.487€12.18

*price indicative

Packaging Options:
RS Stock No.:
219-4637
Mfr. Part No.:
PCF85063TP/1Z
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Real Time Clock

Date Format

D:W:M:Y

Time Format

SS:MM:HH

Sub Type

Timer

Mount Type

Surface

Package Type

HXSON8

Pin Count

8

Minimum Operating Temperature

-40°C

RTC Memory Size

128bit

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

No

Height

750μm

Series

PCF85063

Length

2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Automotive Standard

No

The NXP PCF85063TP is a CMOS1 real time clock and calendar optimized for low power consumption. An offset register allows fine tuning of the clock. All addresses and data are transferred serially via the two line bidirectional I2C bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte.

Minute and half minute interrupt

Oscillator stop detection function

Internal Power-On Reset (POR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy