Renesas Electronics ISL12020MIRZ-T7A, Real Time Clock 128 B, 20-Pin DFN Surface
- RS Stock No.:
- 256-1566
- Mfr. Part No.:
- ISL12020MIRZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1566
- Mfr. Part No.:
- ISL12020MIRZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | Serial, I2C | |
| Package Type | DFN | |
| Pin Count | 20 | |
| RTC Memory Size | 128B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Series | ISL12020M | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type Serial, I2C | ||
Package Type DFN | ||
Pin Count 20 | ||
RTC Memory Size 128B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Series ISL12020M | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The Renesas low power RTC is an embedded temperature sensor and crystal. Device functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, battery reseal function and 128 bytes of battery-backed user SRAM. The device is offered in a 20 Ld DFN module that contains the RTC and an embedded 32.768kHz quartz crystal. The calibrated oscillator provides less than ±5ppm drift across the 0°C to +85°C temperature range.
On-chip oscillator temperature compensation
10-bit digital temperature sensor output
15 selectable frequency outputs
Interrupt for alarm or 15 selectable frequency outputs
Automatic backup to battery or super capacitor
RoHS compliant
Related links
- Renesas Electronics 20-Pin DFN Surface
- Renesas Electronics ISL12022IBZ-T7A 8-Pin SOIC-8 Surface,
- Renesas Electronics ISL12020MIRZ 20-Pin DFN Surface
- Renesas Electronics ISL1208IU8Z-T7A 8-Pin MSOP Surface
- Epson X1B000301000112 10-Pin Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP 14-Pin TSSOP Surface
