Epson X1B000301000112, Real Time Clock 128 bit Real Time Clock YY:MM:DD:DW, 10-Pin Surface
- RS Stock No.:
- 205-3463
- Mfr. Part No.:
- X1B000301000112
- Manufacturer:
- Epson
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.19 | - |
| 10 - 49 | €2.58 | 19% |
| 50 - 99 | €2.06 | 35% |
| 100 + | €1.74 | 45% |
*price indicative
- RS Stock No.:
- 205-3463
- Mfr. Part No.:
- X1B000301000112
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:DW | |
| Time Format | HH/MM/SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| RTC Memory Size | 128bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RX8900CE | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 1mm | |
| Length | 3.2mm | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:DW | ||
Time Format HH/MM/SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Pin Count 10 | ||
RTC Memory Size 128bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RX8900CE | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 1mm | ||
Length 3.2mm | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The Epson real time clock module has I2C fast mode bus Interface. It also has built in auto power switching function.
It has wakeup timer function
It has reset function with a delay
Related links
- Epson X1B000301000112 10-Pin Surface
- Epson X1B000232000112 14-Pin SOP Surface
- Epson X1B000242000112 14-Pin SOP Surface
- Epson 10-Pin Surface
- Epson X1B000311000112 10-Pin Surface
- Renesas Electronics ISL12022IBZ 8-Pin SOIC Surface
- NXP PCF2123TS/1 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 14-Pin TSSOP Surface
- NXP PCF2129T/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 16-Pin SO-16 Surface
