Micro Crystal RV-3049-C2-STD-025, Real Time Clock 8 bit DW:DM:M:Y, 10-Pin SON Surface

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€10.89

(exc. VAT)

€13.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24€10.89-
25 - 99€8.9517%
100 - 249€7.8428%
250 - 499€7.0635%
500 +€6.9636%

*price indicative

Packaging Options:
RS Stock No.:
690-2848
Mfr. Part No.:
RV-3049-C2-STD-025
Manufacturer:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Mount Type

Surface

Interface Type

SPI

Package Type

SON

Pin Count

10

RTC Memory Size

8bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Series

RV-3049-C2

Width

3.2mm

Height

1.2mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q200

Minimum Supply Voltage

1.8V

COO (Country of Origin):
CH

Real Time Clock Peripherals, Micro Crystal


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy