Maxim Integrated DS1390U-33+, Real Time Clock DW:DM:M:Y, 10-Pin SOP Surface
- RS Stock No.:
- 189-8692
- Mfr. Part No.:
- DS1390U-33+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-8692
- Mfr. Part No.:
- DS1390U-33+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Series | DS1390U | |
| Width | 3.05mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type SPI | ||
Package Type SOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Series DS1390U | ||
Width 3.05mm | ||
Height 950μm | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated DS1391U-33+ 10-Pin SOP Surface
- Maxim Integrated DS1308U-33+ 8-Pin SOP Surface
- Micro Crystal RV-3049-C2-STD-025 10-Pin SON Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
- Maxim Integrated DS1339AU+ 8-Pin SOP Surface
- Maxim Integrated 8-Pin SOP Surface
