Microchip MCP79400-I/SN, Real Time Clock 64 bit Calendar DW:DM:M:Y, 8-Pin SOIC Surface
- RS Stock No.:
- 823-0776
- Distrelec Article No.:
- 304-44-583
- Mfr. Part No.:
- MCP79400-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.56
(exc. VAT)
€10.53
(inc. VAT)
In Stock
- 2,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.856 | €8.56 | - |
| 30 - 90 | €0.833 | €8.33 | 2% |
| 100 + | €0.814 | €8.14 | 4% |
*price indicative
- RS Stock No.:
- 823-0776
- Distrelec Article No.:
- 304-44-583
- Mfr. Part No.:
- MCP79400-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Calendar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 64bit | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP794 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 2.5V | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Calendar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 64bit | ||
Maximum Operating Temperature 85°C | ||
Series MCP794 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 2.5V | ||
Minimum Supply Voltage 1.8V | ||
MCP7940x I²C Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
Related links
- Microchip MCP79400-I/SN 8-Pin SOIC Surface
- Microchip MCP79410-I/SN 8-Pin SOIC Surface
- Microchip MCP7940M-I/SN 8-Pin SOIC Surface
- Microchip MCP79411-I/SN 8-Pin SOIC Surface
- Microchip MCP7940N-I/SN 8-Pin SOIC Surface
- Microchip MCP79412-I/SN 8-Pin SOIC Surface
- Microchip MCP7940N-I/P 8-Pin PDIP Through Hole
- Microchip 8-Pin PDIP Through Hole
