Renesas Electronics ISL12020MIRZ, Real Time Clock 128 bit DW:DM:M:Y, 20-Pin DFN Surface

Subtotal (1 tube of 53 units)*

€361.88

(exc. VAT)

€445.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
53 +€6.828€361.88

*price indicative

RS Stock No.:
923-1499
Mfr. Part No.:
ISL12020MIRZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Mount Type

Surface

Interface Type

I2C

Package Type

DFN

Pin Count

20

RTC Memory Size

128bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Length

5.5mm

Width

4mm

Series

ISL12020

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

2.7V

COO (Country of Origin):
MY

Real Time Clock Peripherals, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy